


BAV19WS | |
|---|---|
DigiKey Part Number | 4878-BAV19WSTR-ND - Tape & Reel (TR) 4878-BAV19WSCT-ND - Cut Tape (CT) 4878-BAV19WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS |
Description | DIODE STD 100V 200MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,03316 € | 16,58 € |
| 1.000 | 0,02903 € | 29,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02338 € | 70,14 € |
| 6.000 | 0,01929 € | 115,74 € |
| 9.000 | 0,01652 € | 148,68 € |
| 15.000 | 0,01551 € | 232,65 € |
| 21.000 | 0,01544 € | 324,24 € |
| 30.000 | 0,01403 € | 420,90 € |
| 75.000 | 0,01345 € | 1.008,75 € |
| 150.000 | 0,01327 € | 1.990,50 € |
| 300.000 | 0,01242 € | 3.726,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |


