
SGL1-60 | |
|---|---|
DigiKey Part Number | 4878-SGL1-60TR-ND - Tape & Reel (TR) 4878-SGL1-60CT-ND - Cut Tape (CT) 4878-SGL1-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL1-60 |
Description | DIODE SCHOTTKY 60V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | SGL1-60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,10458 € | 52,29 € |
| 1.000 | 0,10005 € | 100,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05389 € | 134,72 € |
| 5.000 | 0,04819 € | 240,95 € |
| 7.500 | 0,04395 € | 329,62 € |
| 12.500 | 0,04379 € | 547,38 € |
| 17.500 | 0,04230 € | 740,25 € |
| 25.000 | 0,04131 € | 1.032,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

