
SB530 | |
|---|---|
DigiKey Part Number | 4878-SB530CT-ND - Cut Tape (CT) 4878-SB530TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB530 |
Description | DIODE SCHOTTKY 30V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB530 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24610 € | 24,61 € |
| 500 | 0,18672 € | 93,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,15496 € | 263,43 € |
| 3.400 | 0,14082 € | 478,79 € |
| 5.100 | 0,13361 € | 681,41 € |
| 8.500 | 0,12551 € | 1.066,84 € |
| 11.900 | 0,12071 € | 1.436,45 € |
| 17.000 | 0,11604 € | 1.972,68 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

