Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDI1117-1.2D

DigiKey Part Number
4878-LDI1117-1.2D-ND
Manufacturer
Manufacturer Product Number
LDI1117-1.2D
Description
IC REG LINEAR 1.2V 1.35A 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-1.2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07419 €296,76 €
Manufacturers Standard Package
Unit Price without VAT:0,07419 €
Unit Price with VAT:0,09200 €