MMFTN6190KDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857S

DigiKey Part Number
4878-BC857STR-ND - Tape & Reel (TR)
4878-BC857SCT-ND - Cut Tape (CT)
4878-BC857SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857S
Description
TRANS 2PNP 45V 100MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC857S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
1000,07180 €7,18 €
5000,05248 €26,24 €
1.0000,04623 €46,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03826 €114,78 €
6.0000,03422 €205,32 €
9.0000,03217 €289,53 €
15.0000,02985 €447,75 €
21.0000,02848 €598,08 €
30.0000,02715 €814,50 €
75.0000,02422 €1.816,50 €
150.0000,02241 €3.361,50 €
300.0000,02088 €6.264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €