
SB12100 | |
|---|---|
DigiKey Part Number | 4878-SB12100CT-ND - Cut Tape (CT) 4878-SB12100TB-ND |
Manufacturer | |
Manufacturer Product Number | SB12100 |
Description | DIODE SCHOTTKY 100V 12A AXIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB12100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,51890 € | 51,89 € |
| 500 | 0,40620 € | 203,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,35068 € | 438,35 € |
| 2.500 | 0,28698 € | 717,45 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |


