
LDI55-ADEEN | |
|---|---|
DigiKey Part Number | 4878-LDI55-ADEENTR-ND - Tape & Reel (TR) 4878-LDI55-ADEENCT-ND - Cut Tape (CT) 4878-LDI55-ADEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI55-ADEEN |
Description | IC REG LINEAR POS ADJ 1A 8-ESOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | LDI55-ADEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 2A | |
Current - Output | ||
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,15672 € | 39,18 € |
| 500 | 0,14902 € | 74,51 € |
| 1.000 | 0,14266 € | 142,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13315 € | 532,60 € |
| 8.000 | 0,12961 € | 1.036,88 € |
| 12.000 | 0,12784 € | 1.534,08 € |
| 20.000 | 0,12587 € | 2.517,40 € |
| 28.000 | 0,12473 € | 3.492,44 € |
| 40.000 | 0,12362 € | 4.944,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |








