
1.5SMCJ45A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ45ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ45ACT-ND - Cut Tape (CT) 4878-1.5SMCJ45ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,21362 € | 106,81 € |
| 1.000 | 0,19235 € | 192,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16532 € | 495,96 € |
| 6.000 | 0,15170 € | 910,20 € |
| 9.000 | 0,14477 € | 1.302,93 € |
| 15.000 | 0,13697 € | 2.054,55 € |
| 21.000 | 0,13235 € | 2.779,35 € |
| 30.000 | 0,12844 € | 3.853,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

