


CL20M35-AQ | |
|---|---|
DigiKey Part Number | 4878-CL20M35-AQ-ND |
Manufacturer | |
Manufacturer Product Number | CL20M35-AQ |
Description | DIODE CUR REG 90V 23MA 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 23mA 1W DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | CL20M35-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 90V | |
Regulator Current (Max) | 23mA | |
Voltage - Limiting (Max) | 3V | |
Power - Max | 1W | |
Applications | LED Driver | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,13970 € | 13,97 € |
| 500 | 0,13394 € | 66,97 € |
| 1.000 | 0,13247 € | 132,47 € |
| 2.000 | 0,12227 € | 244,54 € |
| 7.500 | 0,10233 € | 767,48 € |
| 15.000 | 0,09423 € | 1.413,45 € |
| 52.500 | 0,08281 € | 4.347,52 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |


