
6.6SM8Z30A-AQ | |
|---|---|
DigiKey Part Number | 4878-6.6SM8Z30A-AQTR-ND - Tape & Reel (TR) 4878-6.6SM8Z30A-AQCT-ND - Cut Tape (CT) 4878-6.6SM8Z30A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.6SM8Z30A-AQ |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | 6.6SM8Z30A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 136A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,00652 € | 754,89 € |
| 1.500 | 0,93605 € | 1.404,08 € |
| 2.250 | 0,90772 € | 2.042,37 € |
| Unit Price without VAT: | 1,00652 € |
|---|---|
| Unit Price with VAT: | 1,24808 € |









