
P6KE39A | |
|---|---|
DigiKey Part Number | 4878-P6KE39ACT-ND - Cut Tape (CT) 4878-P6KE39ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39A |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,07832 € | 39,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07659 € | 306,36 € |
| 8.000 | 0,06369 € | 509,52 € |
| 12.000 | 0,06110 € | 733,20 € |
| 20.000 | 0,06013 € | 1.202,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

