Diode 200 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4003

DigiKey Part Number
4878-1N4003CT-ND - Cut Tape (CT)
4878-1N4003TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4003
Description
DIODE STANDARD 200V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06300 €0,63 €
1000,04280 €4,28 €
5000,03090 €15,45 €
1.0000,02659 €26,59 €
2.0000,02376 €47,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02215 €110,75 €
10.0000,01463 €146,30 €
15.0000,01367 €205,05 €
25.0000,01317 €329,25 €
35.0000,01267 €443,45 €
50.0000,01251 €625,50 €
125.0000,01152 €1.440,00 €
500.0000,01069 €5.345,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €