
SMF36CA | |
|---|---|
DigiKey Part Number | 4878-SMF36CATR-ND - Tape & Reel (TR) 4878-SMF36CACT-ND - Cut Tape (CT) 4878-SMF36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36CA |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05966 € | 29,83 € |
| 1.000 | 0,04972 € | 49,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04201 € | 126,03 € |
| 6.000 | 0,04033 € | 241,98 € |
| 9.000 | 0,02743 € | 246,87 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

