


CL40M45 | |
|---|---|
DigiKey Part Number | 4878-CL40M45TR-ND - Tape & Reel (TR) 4878-CL40M45CT-ND - Cut Tape (CT) 4878-CL40M45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL40M45 |
Description | DIODE CUR REG 90V 46MA 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 46mA 1W DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | CL40M45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 90V | |
Regulator Current (Max) | 46mA | |
Voltage - Limiting (Max) | 3V | |
Power - Max | 1W | |
Applications | LED Driver | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13368 € | 66,84 € |
| 1.000 | 0,11944 € | 119,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10185 € | 305,55 € |
| 6.000 | 0,08873 € | 532,38 € |
| 9.000 | 0,07832 € | 704,88 € |
| 15.000 | 0,07571 € | 1.135,65 € |
| 21.000 | 0,07548 € | 1.585,08 € |
| 30.000 | 0,07304 € | 2.191,20 € |
| 75.000 | 0,07062 € | 5.296,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |



