



ZXTR2008K-13 | |
|---|---|
DigiKey Part Number | 31-ZXTR2008K-13TR-ND - Tape & Reel (TR) 31-ZXTR2008K-13CT-ND - Cut Tape (CT) 31-ZXTR2008K-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2008K-13 |
Description | IC REG LINEAR 8.2V 55MA TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 55mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 8.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 38dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22220 € | 22,22 € |
| 250 | 0,20608 € | 51,52 € |
| 500 | 0,19638 € | 98,19 € |
| 1.000 | 0,18839 € | 188,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17994 € | 449,85 € |
| 5.000 | 0,17485 € | 874,25 € |
| 7.500 | 0,17230 € | 1.292,25 € |
| 12.500 | 0,16948 € | 2.118,50 € |
| 17.500 | 0,16783 € | 2.937,03 € |
| 25.000 | 0,16624 € | 4.156,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

