
ZXT12P12DXTA | |
|---|---|
DigiKey Part Number | ZXT12P12DXTADITR-ND - Tape & Reel (TR) ZXT12P12DXTADICT-ND - Cut Tape (CT) ZXT12P12DXTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT12P12DXTA |
Description | TRANS 2PNP DUAL 12V 3A 8-MSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 12V 3A 85MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 30mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.04W | |
Frequency - Transition | 85MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,28100 € | 12,81 € |
| 100 | 0,87210 € | 87,21 € |
| 500 | 0,69726 € | 348,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64104 € | 641,04 € |
| 2.000 | 0,59376 € | 1.187,52 € |
| 3.000 | 0,56967 € | 1.709,01 € |
| 5.000 | 0,55401 € | 2.770,05 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,48000 € |

