T8M35T800UD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,32240 €
Datasheet
TRIAC Standard 800 V 8 A Through Hole TO220AB (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8M35T800UD

DigiKey Part Number
31-T8M35T800UD-ND
Manufacturer
Manufacturer Product Number
T8M35T800UD
Description
THYRISTOR TO220AB TUBE 50PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Through Hole TO220AB (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
55A, 60A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO220AB (Type WX)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,38180 €19,09 €
Manufacturers Standard Package
Unit Price without VAT:0,38180 €
Unit Price with VAT:0,47343 €