


SMBT70A-13-F | |
|---|---|
DigiKey Part Number | SMBT70A-13-FDITR-ND - Tape & Reel (TR) SMBT70A-13-FDICT-ND - Cut Tape (CT) SMBT70A-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBT70A-13-F |
Description | TVS DIODE 70VWM 100VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,17920 € | 17,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17846 € | 535,38 € |
| 6.000 | 0,16408 € | 984,48 € |
| 9.000 | 0,15675 € | 1.410,75 € |
| 15.000 | 0,14852 € | 2.227,80 € |
| 21.000 | 0,14628 € | 3.071,88 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |











