SMBJ5.0AQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €

Parametric Equivalent


Diodes Incorporated
In Stock: 388.257
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 8.919
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,13055 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,14103 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,28596 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,97733 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,96876 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.005
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.378
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,03855 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: 0,11728 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.748
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.674
Unit Price: 0,45000 €
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ5.0AQ-13-F

DigiKey Part Number
31-SMBJ5.0AQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0AQ-13-F
Description
TVS DIODE 5VWM 9.2VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11829 €354,87 €
6.0000,10798 €647,88 €
9.0000,10272 €924,48 €
15.0000,09681 €1.452,15 €
21.0000,09331 €1.959,51 €
30.0000,08991 €2.697,30 €
75.0000,08873 €6.654,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11829 €
Unit Price with VAT:0,14668 €