


| SMAJ18AQ-13-F | |
|---|---|
| DigiKey Part Number | SMAJ18AQ-13-FDITR-ND - Tape & Reel (TR) SMAJ18AQ-13-FDICT-ND - Cut Tape (CT) SMAJ18AQ-13-FDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ18AQ-13-F | 
| Description | TVS DIODE 18VWM 29.2VC SMA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMAJ18AQ-13-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 18V | |
| Voltage - Breakdown (Min) | 20V | |
| Voltage - Clamping (Max) @ Ipp | 29.2V | |
| Current - Peak Pulse (10/1000µs) | 13.7A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,32000 € | 0,32 € | 
| 10 | 0,21700 € | 2,17 € | 
| 100 | 0,14660 € | 14,66 € | 
| 500 | 0,11402 € | 57,01 € | 
| 1.000 | 0,08659 € | 86,59 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,08230 € | 411,50 € | 
| 10.000 | 0,07041 € | 704,10 € | 
| Unit Price without VAT: | 0,32000 € | 
|---|---|
| Unit Price with VAT: | 0,39680 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece