
UG1007_HF-A52 | |
|---|---|
DigiKey Part Number | 31-UG1007_HF-A52TR-ND - Tape & Reel (TR) 31-UG1007_HF-A52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG1007_HF-A52 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06600 € | 1,65 € |
| 100 | 0,05580 € | 5,58 € |
| 250 | 0,05084 € | 12,71 € |
| 500 | 0,04790 € | 23,95 € |
| 1.000 | 0,04546 € | 45,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05605 € | 168,15 € |
| 6.000 | 0,05049 € | 302,94 € |
| 9.000 | 0,04765 € | 428,85 € |
| 15.000 | 0,04446 € | 666,90 € |
| 21.000 | 0,04258 € | 894,18 € |
| 30.000 | 0,04074 € | 1.222,20 € |
| 75.000 | 0,03671 € | 2.753,25 € |
| 150.000 | 0,03496 € | 5.244,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

