


SD24-7 | |
|---|---|
DigiKey Part Number | 31-SD24-7TR-ND - Tape & Reel (TR) 31-SD24-7CT-ND - Cut Tape (CT) 31-SD24-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24-7 |
Description | TVS DIODE 24VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,03870 € | 3,87 € |
| 500 | 0,03786 € | 18,93 € |
| 1.000 | 0,03701 € | 37,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02324 € | 69,72 € |
| 6.000 | 0,02245 € | 134,70 € |
| 150.000 | 0,02075 € | 3.112,50 € |
| 300.000 | 0,01958 € | 5.874,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |




