


S2MA_HF | |
|---|---|
DigiKey Part Number | 31-S2MA_HF-ND |
Manufacturer | |
Manufacturer Product Number | S2MA_HF |
Description | DIODE STANDARD 1000V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C |

