
PI6LC4820ZDE | |
|---|---|
DigiKey Part Number | PI6LC4820ZDE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC4820ZDE |
Description | IC ETHERNET 48-VFQFN |
Customer Reference | |
Detailed Description | Ethernet IC 312.5MHz 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PI6LC4820ZDE Models |
Category | Number of Circuits 1 |
Manufacturer Diodes Incorporated | Ratio - Input:Output 2:9 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 312.5MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 48-VFQFN Exposed Pad |
Input HCSL, LVDS, LVPECL, Crystal | Supplier Device Package 48-TQFN (7x7) |
Output LVDS, LVPECL |

