PLL Clock Driver IC 200MHz 1 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CV855-02LE

DigiKey Part Number
PI6CV855-02LE-ND
Manufacturer
Manufacturer Product Number
PI6CV855-02LE
Description
IC PLL CLOCK DRIVER 28TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 200MHz 1 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6CV855-02LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.