
| PI6CG33402ZHIEX-13R | |
|---|---|
| DigiKey Part Number | 31-PI6CG33402ZHIEX-13RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PI6CG33402ZHIEX-13R | 
| Description | IC CLOCK GENERATOR 32TQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Clock Generator | |
| PLL | Yes | |
| Input | CMOS, Crystal | |
| Output | HCSL | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:4 | |
| Differential - Input:Output | No/Yes | |
| Frequency - Max | 100MHz | |
| Divider/Multiplier | No/No | |
| Voltage - Supply | 3.135V ~ 3.465V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-TQFN (5x5) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 2,05199 € | 5.129,98 € | 
| Unit Price without VAT: | 2,05199 € | 
|---|---|
| Unit Price with VAT: | 2,54447 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece