
PI6CB332202ZNAEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332202ZNAEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332202ZNAEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332202ZNAEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332202ZNAEX-13R |
Description | IC CLK MULTIPLEXER PCIE 20-WFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 20-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86300 € | 28,63 € |
| 25 | 2,63560 € | 65,89 € |
| 100 | 2,38480 € | 238,48 € |
| 250 | 2,26532 € | 566,33 € |
| 500 | 2,19324 € | 1.096,62 € |
| 1.000 | 2,13394 € | 2.133,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,05211 € | 7.182,38 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,68720 € |

