
PI4ULS5V202UEX | |
|---|---|
DigiKey Part Number | PI4ULS5V202UEXDITR-ND - Tape & Reel (TR) PI4ULS5V202UEXDICT-ND - Cut Tape (CT) PI4ULS5V202UEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V202UEX |
Description | IC XLTR VL BIDIR 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34480 € | 8,62 € |
| 100 | 0,30120 € | 30,12 € |
| 250 | 0,28032 € | 70,08 € |
| 500 | 0,26772 € | 133,86 € |
| 1.000 | 0,26233 € | 262,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24641 € | 616,02 € |
| 5.000 | 0,23982 € | 1.199,10 € |
| 7.500 | 0,23652 € | 1.773,90 € |
| 12.500 | 0,23286 € | 2.910,75 € |
| 17.500 | 0,23072 € | 4.037,60 € |
| 25.000 | 0,22867 € | 5.716,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |











