

| PI3WVR31310AZLE | |
|---|---|
| DigiKey Part Number | PI3WVR31310AZLEDI-ND | 
| Manufacturer | |
| Manufacturer Product Number | PI3WVR31310AZLE | 
| Description | IC MUX/DEMUX 3:1 15 OHM 60TQFN | 
| Customer Reference | |
| Detailed Description | HDMI Switch IC 1 Channel 60-TQFN (5x9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Applications | HDMI | |
| Multiplexer/Demultiplexer Circuit | 3:1 | |
| Switch Circuit | - | |
| Number of Channels | 1 | |
| On-State Resistance (Max) | 15Ohm | |
| Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
| Voltage - Supply, Dual (V±) | - | |
| -3db Bandwidth | 5.4GHz | |
| Features | - | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 60-WFQFN Exposed Pad | |
| Supplier Device Package | 60-TQFN (5x9) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece