
PI3VDP411LSAZBE | |
|---|---|
DigiKey Part Number | PI3VDP411LSAZBE-ND |
Manufacturer | |
Manufacturer Product Number | PI3VDP411LSAZBE |
Description | IC INTERFACE SPECIALIZED 48TQFN |
Customer Reference | |
Detailed Description | DVI, HDMI Level Switching Interface 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | DVI, HDMI Level Switching | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Mounting Type | Surface Mount |

