
PI3USB304ZHE | |
|---|---|
DigiKey Part Number | PI3USB304ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB304ZHE |
Description | IC USB 3.0 MUX/DEMUX SW 42TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 42-TQFN (9x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.2GHz | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |

