
MMST3904Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMST3904Q-7-FTR-ND - Tape & Reel (TR) 31-MMST3904Q-7-FCT-ND - Cut Tape (CT) 31-MMST3904Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3904Q-7-F |
Description | TRANS NPN 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST3904Q-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04891 € | 146,73 € |
| 6.000 | 0,04393 € | 263,58 € |
| 9.000 | 0,04139 € | 372,51 € |
| 15.000 | 0,03854 € | 578,10 € |
| 21.000 | 0,03684 € | 773,64 € |
| 30.000 | 0,03520 € | 1.056,00 € |
| 75.000 | 0,03159 € | 2.369,25 € |
| 150.000 | 0,02936 € | 4.404,00 € |
| 300.000 | 0,02829 € | 8.487,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

