
MMBZ5252BS-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5252BS-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5252BS-7 |
Description | DIODE ZENER ARRAY 24V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 24 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00015 € | 0,45 € |
| 6.000 | 0,00013 € | 0,78 € |
| 9.000 | 0,00012 € | 1,08 € |
| 15.000 | 0,00011 € | 1,65 € |
| 21.000 | 0,00010 € | 2,10 € |
| 30.000 | 0,00009 € | 2,70 € |
| 75.000 | 0,00008 € | 6,00 € |
| 150.000 | 0,00007 € | 10,50 € |
| 300.000 | 0,00006 € | 18,00 € |
| Unit Price without VAT: | 0,00015 € |
|---|---|
| Unit Price with VAT: | 0,00019 € |

