
LXS0104QZMAEX | |
|---|---|
DigiKey Part Number | 31-LXS0104QZMAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXS0104QZMAEX |
Description | ULS U-QFN1720-12 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27239 € | 817,17 € |
| 6.000 | 0,26554 € | 1.593,24 € |
| 9.000 | 0,26211 € | 2.358,99 € |
| 15.000 | 0,25831 € | 3.874,65 € |
| 21.000 | 0,25609 € | 5.377,89 € |
| 30.000 | 0,25395 € | 7.618,50 € |
| Unit Price without VAT: | 0,27239 € |
|---|---|
| Unit Price with VAT: | 0,33776 € |

