
GDZ5V6LP3-7 | |
|---|---|
DigiKey Part Number | GDZ5V6LP3-7DITR-ND - Tape & Reel (TR) GDZ5V6LP3-7DICT-ND - Cut Tape (CT) GDZ5V6LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ5V6LP3-7 |
Description | DIODE ZENER 5.6V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ5V6LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,04216 € | 21,08 € |
| 1.000 | 0,03701 € | 37,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03098 € | 309,80 € |
| 20.000 | 0,03075 € | 615,00 € |
| 30.000 | 0,03036 € | 910,80 € |
| 50.000 | 0,02844 € | 1.422,00 € |
| 70.000 | 0,02689 € | 1.882,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |




