
FZT560QTA | |
|---|---|
DigiKey Part Number | 31-FZT560QTATR-ND - Tape & Reel (TR) 31-FZT560QTACT-ND - Cut Tape (CT) 31-FZT560QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT560QTA |
Description | TRANS PNP 500V 0.15A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76300 € | 7,63 € |
| 100 | 0,50580 € | 50,58 € |
| 500 | 0,39544 € | 197,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35990 € | 359,90 € |
| 2.000 | 0,33001 € | 660,02 € |
| 3.000 | 0,31478 € | 944,34 € |
| 5.000 | 0,29767 € | 1.488,35 € |
| 7.000 | 0,28753 € | 2.012,71 € |
| 10.000 | 0,27769 € | 2.776,90 € |
| 25.000 | 0,27714 € | 6.928,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |




