


FL5000063Z | |
|---|---|
DigiKey Part Number | FL5000063ZTR-ND - Tape & Reel (TR) FL5000063ZCT-ND - Cut Tape (CT) FL5000063ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL5000063Z |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,47400 € | 47,40 € |
| 250 | 0,44832 € | 112,08 € |
| 500 | 0,42974 € | 214,87 € |
| 1.000 | 0,41198 € | 411,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38531 € | 1.155,93 € |
| 6.000 | 0,36939 € | 2.216,34 € |
| 9.000 | 0,36039 € | 3.243,51 € |
| 15.000 | 0,34937 € | 5.240,55 € |
| 21.000 | 0,34230 € | 7.188,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

