
DZ23C30-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C30-7-FTR-ND - Tape & Reel (TR) 31-DZ23C30-7-FCT-ND - Cut Tape (CT) 31-DZ23C30-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C30-7-F |
Description | DIODE ZENER ARRAY 30V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 30 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,09454 € | 47,27 € |
| 1.000 | 0,08390 € | 83,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07034 € | 211,02 € |
| 6.000 | 0,06349 € | 380,94 € |
| 9.000 | 0,06000 € | 540,00 € |
| 15.000 | 0,05608 € | 841,20 € |
| 21.000 | 0,05375 € | 1.128,75 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

