Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTP03060CFG-7

DigiKey Part Number
31-DXTP03060CFG-7TR-ND - Tape & Reel (TR)
31-DXTP03060CFG-7CT-ND - Cut Tape (CT)
31-DXTP03060CFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP03060CFG-7
Description
TRANS PNP 60V 5.5A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
240 @ 10mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.07 W
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
5.5 A
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
8-PowerVDFN
Vce Saturation (Max) @ Ib, Ic
300mV @ 500mA, 5A
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55600 €5,56 €
1000,36240 €36,24 €
5000,27910 €139,55 €
1.0000,25224 €252,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22964 €459,28 €
4.0000,21063 €842,52 €
6.0000,20094 €1.205,64 €
10.0000,19005 €1.900,50 €
14.0000,18360 €2.570,40 €
20.0000,17734 €3.546,80 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,10360 €