N-Channel 30 V 21A (Ta), 75A (Tc) 107W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 21A (Ta), 75A (Tc) 107W (Ta) Surface Mount TO-252-3
TO-252-3

DMTH3004LK3Q-13

DigiKey Part Number
31-DMTH3004LK3Q-13TR-ND - Tape & Reel (TR)
31-DMTH3004LK3Q-13CT-ND - Cut Tape (CT)
31-DMTH3004LK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH3004LK3Q-13
Description
MOSFET N-CH 30V 21A/75A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta), 75A (Tc) 107W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
107W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,82500 €8,25 €
1000,54940 €54,94 €
5000,43098 €215,49 €
1.0000,39289 €392,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34110 €852,75 €
5.0000,31638 €1.581,90 €
7.5000,30842 €2.313,15 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,62440 €