
DMT3020LDV-7 | |
|---|---|
DigiKey Part Number | 31-DMT3020LDV-7TR-ND - Tape & Reel (TR) 31-DMT3020LDV-7CT-ND - Cut Tape (CT) 31-DMT3020LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LDV-7 |
Description | MOSFET 2N-CH 30V 32A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 32A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
EDA/CAD Models | DMT3020LDV-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 393pF @ 15V |
Part Status Active | Power - Max 900mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 32A (Tc) | Supplier Device Package PowerDI3333-8 (Type UXC) |
Rds On (Max) @ Id, Vgs 20mOhm @ 9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,30460 € | 30,46 € |
| 500 | 0,23302 € | 116,51 € |
| 1.000 | 0,20994 € | 209,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19051 € | 381,02 € |
| 4.000 | 0,17415 € | 696,60 € |
| 6.000 | 0,16582 € | 994,92 € |
| 10.000 | 0,15646 € | 1.564,60 € |
| 14.000 | 0,15091 € | 2.112,74 € |
| 20.000 | 0,14552 € | 2.910,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

