
SI02C065SMB | |
|---|---|
DigiKey Part Number | 4878-SI02C065SMBTR-ND - Tape & Reel (TR) 4878-SI02C065SMBCT-ND - Cut Tape (CT) 4878-SI02C065SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI02C065SMB |
Description | SIC SCHOTTKY, SMB, 650V, 2A, 175 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 79pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30930 € | 30,93 € |
| 500 | 0,23722 € | 118,61 € |
| 1.000 | 0,21399 € | 213,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18447 € | 553,41 € |
| 6.000 | 0,16960 € | 1.017,60 € |
| 9.000 | 0,16202 € | 1.458,18 € |
| 15.000 | 0,15351 € | 2.302,65 € |
| 21.000 | 0,14847 € | 3.117,87 € |
| 30.000 | 0,14662 € | 4.398,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |


