Parametric Equivalent

DMP3165SVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3165SVTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3165SVTQ-13 |
Description | MOSFET 2P-CH 30V 2.7A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.7A (Ta) 1.08W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 287pF @ 15V | |
Power - Max | 1.08W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10307 € | 1.030,70 € |
| 20.000 | 0,09532 € | 1.906,40 € |
| 30.000 | 0,09138 € | 2.741,40 € |
| 50.000 | 0,09036 € | 4.518,00 € |
| Unit Price without VAT: | 0,10307 € |
|---|---|
| Unit Price with VAT: | 0,12781 € |


