
DMP2016UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMP2016UFDF-7TR-ND - Tape & Reel (TR) 31-DMP2016UFDF-7CT-ND - Cut Tape (CT) 31-DMP2016UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2016UFDF-7 |
Description | MOSFET BVDSS: 8V~24V U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.5A (Ta) 900mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,29740 € | 29,74 € |
| 500 | 0,22778 € | 113,89 € |
| 1.000 | 0,20534 € | 205,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17150 € | 514,50 € |
| 6.000 | 0,15756 € | 945,36 € |
| 9.000 | 0,15046 € | 1.354,14 € |
| 15.000 | 0,14248 € | 2.137,20 € |
| 21.000 | 0,13931 € | 2.925,51 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91760 € |

