N-Channel 60 V 310mA (Ta) 480mW (Ta) Surface Mount X1-DFN1212-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D0LFD-7

DigiKey Part Number
DMN62D0LFD-7DITR-ND - Tape & Reel (TR)
DMN62D0LFD-7DICT-ND - Cut Tape (CT)
DMN62D0LFD-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0LFD-7
Description
MOSFET N-CH 60V 310MA 3DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 480mW (Ta) Surface Mount X1-DFN1212-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4V
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
31 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1212-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05720 €1,43 €
1000,04810 €4,81 €
2500,04384 €10,96 €
5000,04120 €20,60 €
1.0000,03906 €39,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03641 €109,23 €
6.0000,03512 €210,72 €
9.0000,03447 €310,23 €
15.0000,03375 €506,25 €
21.0000,03332 €699,72 €
30.0000,03292 €987,60 €
75.0000,03205 €2.403,75 €
150.0000,03152 €4.728,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €