
DMN52D0UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN52D0UQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 400mA (Ta) 500mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 39 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04124 € | 412,40 € |
| 20.000 | 0,03754 € | 750,80 € |
| 30.000 | 0,03565 € | 1.069,50 € |
| 50.000 | 0,03353 € | 1.676,50 € |
| 70.000 | 0,03227 € | 2.258,90 € |
| 100.000 | 0,03105 € | 3.105,00 € |
| 250.000 | 0,02980 € | 7.450,00 € |
| Unit Price without VAT: | 0,04124 € |
|---|---|
| Unit Price with VAT: | 0,05114 € |

