
DMN32D0LVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN32D0LVQ-7TR-ND - Tape & Reel (TR) 31-DMN32D0LVQ-7CT-ND - Cut Tape (CT) 31-DMN32D0LVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN32D0LVQ-7 |
Description | MOSFET 2N-CH 30V 0.68A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 680mA (Ta) 480mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 680mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 44.8pF @ 15V | |
Power - Max | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,09592 € | 47,96 € |
| 1.000 | 0,08523 € | 85,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06948 € | 208,44 € |
| 6.000 | 0,06282 € | 376,92 € |
| 9.000 | 0,05943 € | 534,87 € |
| 15.000 | 0,05561 € | 834,15 € |
| 21.000 | 0,05335 € | 1.120,35 € |
| 30.000 | 0,05115 € | 1.534,50 € |
| 75.000 | 0,04633 € | 3.474,75 € |
| 150.000 | 0,04583 € | 6.874,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

