Parametric Equivalent

DMN2991UDR4-7R | |
|---|---|
DigiKey Part Number | 31-DMN2991UDR4-7RTR-ND - Tape & Reel (TR) 31-DMN2991UDR4-7RCT-ND - Cut Tape (CT) 31-DMN2991UDR4-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UDR4-7R |
Description | MOSFET 2N-CH 20V 0.5A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 380mW Surface Mount X2-DFN1010-6 (Type UXC) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.28nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14.6pF @ 16V |
Part Status Active | Power - Max 380mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-XFDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package X2-DFN1010-6 (Type UXC) |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2991UDR4-7 | Diodes Incorporated | 0 | 31-DMN2991UDR4-7CT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,05698 € | 28,49 € |
| 1.000 | 0,05020 € | 50,20 € |
| 2.000 | 0,04448 € | 88,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03827 € | 191,35 € |
| 10.000 | 0,03442 € | 344,20 € |
| 15.000 | 0,03246 € | 486,90 € |
| 25.000 | 0,03025 € | 756,25 € |
| 35.000 | 0,02895 € | 1.013,25 € |
| 50.000 | 0,02767 € | 1.383,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |



