
DMN2300UFB4-7B | |
|---|---|
DigiKey Part Number | DMN2300UFB4-7BDITR-ND - Tape & Reel (TR) DMN2300UFB4-7BDICT-ND - Cut Tape (CT) DMN2300UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2300UFB4-7B |
Description | MOSFET N-CH 20V 1.3A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 64.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12170 € | 12,17 € |
| 500 | 0,09036 € | 45,18 € |
| 1.000 | 0,08023 € | 80,23 € |
| 2.000 | 0,07167 € | 143,34 € |
| 5.000 | 0,06240 € | 312,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05496 € | 549,60 € |
| 20.000 | 0,05028 € | 1.005,60 € |
| 30.000 | 0,04789 € | 1.436,70 € |
| 50.000 | 0,04521 € | 2.260,50 € |
| 70.000 | 0,04362 € | 3.053,40 € |
| 100.000 | 0,04238 € | 4.238,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |











