
DMN2024U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2024U-7TR-ND - Tape & Reel (TR) 31-DMN2024U-7CT-ND - Cut Tape (CT) 31-DMN2024U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024U-7 |
Description | MOSFET N-CH 20V 6.8A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 647 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3420 | Alpha & Omega Semiconductor Inc. | 674.328 | 785-1014-1-ND | 0,50000 € | Similar |
| PJA3416AE_R1_00001 | Panjit International Inc. | 522 | 3757-PJA3416AE_R1_00001CT-ND | 0,26000 € | Similar |
| TSM2314CX RFG | Taiwan Semiconductor Corporation | 31.872 | 1801-TSM2314CXRFGCT-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19580 € | 19,58 € |
| 500 | 0,14744 € | 73,72 € |
| 1.000 | 0,13182 € | 131,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11193 € | 335,79 € |
| 6.000 | 0,10191 € | 611,46 € |
| 9.000 | 0,09680 € | 871,20 € |
| 15.000 | 0,09105 € | 1.365,75 € |
| 21.000 | 0,08765 € | 1.840,65 € |
| 30.000 | 0,08435 € | 2.530,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |





